1292.1401 Mentor GmbH Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- RS Stock No.:
- 170-7604
- Mfr. Part No.:
- 1292.1401
- Brand:
- Mentor GmbH
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$14.01
(exc. GST)
$15.41
(inc. GST)
- RS Stock No.:
- 170-7604
- Mfr. Part No.:
- 1292.1401
- Brand:
- Mentor GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Length | 45.4mm | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| LED Colour | Yellow | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Number of Light Pipes | 1 | |
| Light Pipe Shape | Recessed | |
| Inside Diameter | 1.5mm | |
| Outside Diameter | 2.2mm | |
| Standards/Approvals | RoHS | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Length 45.4mm | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
LED Colour Yellow | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Number of Light Pipes 1 | ||
Light Pipe Shape Recessed | ||
Inside Diameter 1.5mm | ||
Outside Diameter 2.2mm | ||
Standards/Approvals RoHS | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- DE
The Mentor GmbH straight light guides are designed for use in front panels and with surface mounted (SMD) LEDs. Suitable LEDs include the TOPLED and CHIPLED families from OSRAM Opto Semiconductors. This range of light guides has a diagonal inject face which will sit in close proximity to the LED, at a 45° angle. The front panel light guides are made using a clear plastic material. Available in a variety of different dimensions, the light guides have a spherical, planar or Counter bore head shape. Suitable applications include; medical devices, security safety, communications equipment and industrial control.
IP68 waterproof
Inject face: straight 0°
LL-Material: clear PC UL94
Ambient temperature: -20°C to +50°C
Variety of dimensions
Range of head shapes
Related links
- Mentor GmbH Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1293.4000 Mentor GmbH Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1282.3000 Mentor GmbH Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1293.1301 Mentor GmbH Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- 1293.7000 Mentor GmbH Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- Cable Knives
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m

