1282.6600 Mentor GmbH Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Yellow, 2.8 mm
- RS Stock No.:
- 170-7593
- Mfr. Part No.:
- 1282.6600
- Brand:
- Mentor GmbH
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $6.60
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$129.40
(exc. GST)
$142.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $1.294 | $129.40 | - |
| 200 - 300 | $1.261 | $126.10 | $6.60 |
| 400 + | $1.242 | $124.20 | $20.80 |
*price indicative
- RS Stock No.:
- 170-7593
- Mfr. Part No.:
- 1282.6600
- Brand:
- Mentor GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Length | 46.5mm | |
| Orientation | Straight | |
| Lens Size | 2.8 mm | |
| Mount Type | Panel Mount | |
| LED Colour | Yellow | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Light Pipe Shape | Square | |
| Number of Light Pipes | 1 | |
| Inside Diameter | 2.6mm | |
| Outside Diameter | 3.2mm | |
| Standards/Approvals | UL94 | |
| Configuration Rows x Columns | 1 x 1 | |
| Series | 1282 | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Length 46.5mm | ||
Orientation Straight | ||
Lens Size 2.8 mm | ||
Mount Type Panel Mount | ||
LED Colour Yellow | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Light Pipe Shape Square | ||
Number of Light Pipes 1 | ||
Inside Diameter 2.6mm | ||
Outside Diameter 3.2mm | ||
Standards/Approvals UL94 | ||
Configuration Rows x Columns 1 x 1 | ||
Series 1282 | ||
- COO (Country of Origin):
- DE
Light Guides for Front Panels - Square
MENTORs square head light guides are a development of their 1282 range. These light guides have a square shaped radiating surface with bevelled edges. A square head gives an unusual lighting effect and offers the user a unique appearance in their designs.
Available in a variety of different lengths from 5 mm to 45 mm, the lights guides are very versatile. Suitable applications include; medical devices, security safety, communications equipment and industrial control.
Features of the light guides for front panels:
Inject face: straight 0°
LL-Material: clear PC UL94
Ambient temperature: -40°C to +85°C
Variety of lengths
LED Light Pipes, MENTOR - Front Panels
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
Front panel light guides are ideal for applications where the light guide is not attached to the PCB. They push-fit into a hole in the front panel with the light-inject face close to the LED. Front panel light guides therefore provide a variety of design options.
