LMC_020_CTP VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Clear, 3 mm LED Included included
- RS Stock No.:
- 137-1370
- Mfr. Part No.:
- LMC_020_CTP
- Brand:
- VCC
This image is representative of the product range
Get a bulk buy discount
Add 260 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$17.40
(exc. GST)
$19.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 240 | $0.87 | $17.40 | - |
| 260 - 480 | $0.847 | $16.94 | 2% |
| 500 + | $0.834 | $16.68 | 4% |
*price indicative
- RS Stock No.:
- 137-1370
- Mfr. Part No.:
- LMC_020_CTP
- Brand:
- VCC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Length | 24.43mm | |
| Orientation | Straight | |
| Lens Size | 3 mm | |
| Mount Type | Panel Mount | |
| LED Colour | Clear | |
| Number of Ways | 1 | |
| LED Included | Yes | |
| Lens Colour | Clear | |
| Number of Light Pipes | 1 | |
| Inside Diameter | 2.54mm | |
| Light Pipe Shape | Round | |
| Outside Diameter | 3.18mm | |
| Standards/Approvals | RoHS | |
| Configuration Rows x Columns | 1 x 1 | |
| Series | LMC | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Length 24.43mm | ||
Orientation Straight | ||
Lens Size 3 mm | ||
Mount Type Panel Mount | ||
LED Colour Clear | ||
Number of Ways 1 | ||
LED Included Yes | ||
Lens Colour Clear | ||
Number of Light Pipes 1 | ||
Inside Diameter 2.54mm | ||
Light Pipe Shape Round | ||
Outside Diameter 3.18mm | ||
Standards/Approvals RoHS | ||
Configuration Rows x Columns 1 x 1 | ||
Series LMC | ||
- COO (Country of Origin):
- US
LMC Series Panel Mount Light Pipes
The VCC LMC series of panel mount Micro Light pipes feature a flush design with a wide viewing angle. The 2.5 mm diameter light pipes allows transmission of light from a surface mount or through-hole LED to a front panel display. The small size of the LMC series allows a panel mounting pitch (between centres) of only 4.8 mm.
• Clear optical grade acrylic, UL 94-HB
• Wide 160° viewing angle
• 2.59 mm mounting hole
• Available in a variety of lengths
LED Light Pipes - VCC
Related links
- LMC_020_CTP VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear 3 mm LED Included included
- VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear 3 mm LED Included included
- LFB100CTP VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear 3 mm LED Included included
- LMC_048_CTP VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear 3 mm LED Included included
- LFB075CTP VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear 3 mm LED Included included
- LFB050CTP VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear 3 mm LED Included included
- LFB063CTP VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear 3 mm LED Included included
- LFB025CTP VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear 3 mm LED Included included
