LFB050CTP VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Clear, 3 mm LED Included included
- RS Stock No.:
- 137-1180
- Mfr. Part No.:
- LFB050CTP
- Brand:
- VCC
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$493.00
(exc. GST)
$542.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.493 | $493.00 |
| 2000 - 3000 | $0.484 | $484.00 |
| 4000 + | $0.473 | $473.00 |
*price indicative
- RS Stock No.:
- 137-1180
- Mfr. Part No.:
- LFB050CTP
- Brand:
- VCC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Orientation | Straight | |
| Length | 12.7mm | |
| Lens Size | 3 mm | |
| Mount Type | Panel Mount | |
| LED Colour | Clear | |
| Number of Ways | 1 | |
| LED Included | Yes | |
| Lens Colour | Clear | |
| Light Pipe Shape | Round | |
| Number of Light Pipes | 1 | |
| Inside Diameter | 2.6mm | |
| Outside Diameter | 3mm | |
| Standards/Approvals | RoHS | |
| Configuration Rows x Columns | 1 x 1 | |
| Series | LFB | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Orientation Straight | ||
Length 12.7mm | ||
Lens Size 3 mm | ||
Mount Type Panel Mount | ||
LED Colour Clear | ||
Number of Ways 1 | ||
LED Included Yes | ||
Lens Colour Clear | ||
Light Pipe Shape Round | ||
Number of Light Pipes 1 | ||
Inside Diameter 2.6mm | ||
Outside Diameter 3mm | ||
Standards/Approvals RoHS | ||
Configuration Rows x Columns 1 x 1 | ||
Series LFB | ||
LFB Series Press Fit Low Profile 3mm Light Pipes
The VCC LFB Series of 3mm low profile rigid light pipes feature a diffused round surface to provide uniform brightness and a wide viewing angle of 120°. They are front panel press-fit mounting with crushable ribs that simplify installation. The light pipes are available in a wide variety of lengths to accommodate differing PCB to front panel distances. An optional retainer (RTN112) for high-vibration environments is available for LFB Series of light pipes; see RS 137-1436.
• Low profile, flush panel design
• For use with SMT or through-hole LEDs
• Optical grade polycarbonate for maximum light transmission
• Wide range of standard lengths
• Wide viewing angle of 120°
• Frosted surface diffuses light and provides uniform brightness
LED Light Pipes - VCC
Related links
- VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear 3 mm LED Included included
- LFB100CTP VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear 3 mm LED Included included
- LMC_048_CTP VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear 3 mm LED Included included
- LFB012CTP VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear 3 mm LED Included included
- LFB075CTP VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear 3 mm LED Included included
- LFB063CTP VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear 3 mm LED Included included
- LFB025CTP VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear 3 mm LED Included included
- LFB035CTP VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear 3 mm LED Included included
