LFB075CTP VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Clear, 3 mm LED Included included

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$26.55

(exc. GST)

$29.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,100 unit(s) ready to ship from another location
  • Plus 2,475 unit(s) shipping from 17 November 2026
  • Plus 5,000 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 225$1.062$26.55-
250 - 475$1.044$26.101%
500 +$1.023$25.583%

*price indicative

RS Stock No.:
137-1365
Mfr. Part No.:
LFB075CTP
Brand:
VCC
Find similar products by selecting one or more attributes.
Select all

Brand

VCC

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Orientation

Straight

Length

19mm

Lens Size

3 mm

LED Colour

Clear

Mount Type

Panel Mount

Number of Ways

1

LED Included

Yes

Lens Colour

Clear

Number of Light Pipes

1

Inside Diameter

2.6mm

Light Pipe Shape

Round

Outside Diameter

3mm

Standards/Approvals

RoHS

Series

LFB

Configuration Rows x Columns

1 x 1

LFB Series Press Fit Low Profile 3mm Light Pipes


The VCC LFB Series of 3mm low profile rigid light pipes feature a diffused round surface to provide uniform brightness and a wide viewing angle of 120°. They are front panel press-fit mounting with crushable ribs that simplify installation. The light pipes are available in a wide variety of lengths to accommodate differing PCB to front panel distances. An optional retainer (RTN112) for high-vibration environments is available for LFB Series of light pipes; see RS 137-1436.

• Low profile, flush panel design

• For use with SMT or through-hole LEDs

• Optical grade polycarbonate for maximum light transmission

• Wide range of standard lengths

• Wide viewing angle of 120°

• Frosted surface diffuses light and provides uniform brightness

LED Light Pipes - VCC


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy