Ledil 1-Way LED Lens 35 ° Wide Angle Beam

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
210-8317
Distrelec Article No.:
303-80-193
Mfr. Part No.:
C16688_ILONA-W
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Product Type

LED Lens

Lens Shape

Dome

Number of LEDs Per Lens

1

Emission Pattern

Wide Angle

Lens Colour

Clear

Lens Material

Polymethyl Methacrylate

Viewing Angle

35 °

Standards/Approvals

No

COO (Country of Origin):
CN
The Ledil ILONA series single lens is made of poly methyl methacrylate(PMMA) material and has socket fastening. This lens has ∼35° wide beam angle.

Colour is Clear

Dimensions is Ø49.8mm

Height is 29.7mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy