- RS Stock No.:
- 243-9384
- Mfr. Part No.:
- FP18202_LISA3-W-CLIP16
- Brand:
- Ledil
85 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$5.15
(exc. GST)
$5.67
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $5.15 | $25.75 |
25 - 45 | $5.026 | $25.13 |
50 - 95 | $4.904 | $24.52 |
100 + | $4.788 | $23.94 |
*price indicative |
- RS Stock No.:
- 243-9384
- Mfr. Part No.:
- FP18202_LISA3-W-CLIP16
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The Ledil lens is a 35 degrees wide beam Single lens with clip installation. The lens material is made up of PMMA.
Colour of Lens is clear
Colour of Clip is black
ROHS compliant Yes
Colour of Clip is black
ROHS compliant Yes
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | LISA3 |
Lens Shape | Round |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Lens Colour | Clear |
Emission Pattern | Wide Angle |
Lens Material | Polymethyl Methacrylate (PMMA) |
Related links
- Ledil C12727_STRADA-SQ-VSM Extra Wide Angle Beam
- Ledil CA11268_HEIDI-W Wide Angle Beam
- Ledil FP10995_LISA2-M-PIN Medium Angle Beam
- Ledil FP18209_LISA3CSP-O-CLIP16 Wide Angle Beam
- Ledil F17463_DAISY-MINI-WW-D Wide Angle Beam
- Ledil FP13029_LISA2-WW-CLIP Extra Wide Angle Beam
- Ledil FP18198_LISA3-RS-CLIP16 Spot Beam
- Ledil C11608_ANNA-50-3-W 36 ° Wide Angle Beam