Bivar for use with 5 mm LEDs LED Mount
- RS Stock No.:
- 752-9053
- Mfr. Part No.:
- ELM 3-250
- Brand:
- Bivar
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 100 units)*
$15.70
(exc. GST)
$17.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | $0.157 | $15.70 |
| 200 - 400 | $0.156 | $15.60 |
| 500 - 900 | $0.151 | $15.10 |
| 1000 - 1900 | $0.145 | $14.50 |
| 2000 + | $0.142 | $14.20 |
*price indicative
- RS Stock No.:
- 752-9053
- Mfr. Part No.:
- ELM 3-250
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED Holder | |
| For Use With | 5 mm LEDs | |
| Hardware Type | LED Mount | |
| Standards/Approvals | RoHS | |
| Series | ELM 3 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED Holder | ||
For Use With 5 mm LEDs | ||
Hardware Type LED Mount | ||
Standards/Approvals RoHS | ||
Series ELM 3 | ||
Bivar ELM 3 Series Self-Retaining LED Mounts
The ELM 3 series of LED spacers from Bivar are designed to fit 5mm (T-1 3/4) 3-leaded LEDs. ELM 3 self-retaining LED mounts serve as a lead forming fixture while uniformly aligning and elevating LEDs making assembly easier, uniformity better and display enhancement simple.
Fit 5mm LEDs with 3 leads
Made from extruded PVC
LED Mounting Hardware, Bivar
Related links
- Bivar for use with 5 mm LEDs LED Mount
- Bivar for use with 5 mm LED LED Mount
- Bivar for use with 3 mm LED LED Mount
- Bivar for use with 5 mm PCB LED Assembly Self-Retaining LED Mount
- Bivar 6.5 mm Diameter Self-Retaining Spacer LED Mount for use with 5 mm T-1 3/4 LEDs
- Bivar for use with 6.4 mm PCB LED Assembly
- PLP2-250 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- Bivar for use with 3 mm (T-1) LED Black 3 mm
