Mac 8 for use with 5 mm LED Black 5 mm
- RS Stock No.:
- 464-4553
- Mfr. Part No.:
- PZ-5 BLACK
- Brand:
- Mac 8
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$13.07
(exc. GST)
$14.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 260 unit(s) shipping from 09 November 2026
- Plus 290 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $1.307 | $13.07 |
| 50 - 190 | $1.297 | $12.97 |
| 200 - 490 | $1.285 | $12.85 |
| 500 + | $1.278 | $12.78 |
*price indicative
- RS Stock No.:
- 464-4553
- Mfr. Part No.:
- PZ-5 BLACK
- Brand:
- Mac 8
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| Product Type | LED Holder | |
| For Use With | 5 mm LED | |
| Colour | Black | |
| Height Above Panel | 3.5mm | |
| LED Package Size | 5mm | |
| Height | 6mm | |
| Standards/Approvals | No | |
| Series | PZ-5 | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
Product Type LED Holder | ||
For Use With 5 mm LED | ||
Colour Black | ||
Height Above Panel 3.5mm | ||
LED Package Size 5mm | ||
Height 6mm | ||
Standards/Approvals No | ||
Series PZ-5 | ||
- COO (Country of Origin):
- JP
PZ-3, PZ-5 Series (LED bracket for panel installation), MAC8
Ø 3, Ø 5 LEDs can be panel-mounted with one touch
6 bracket colours are available (black, red, yellow, green, blue, white)
LED Mounting Hardware, Mac 8
Note
See the chart above for the sizes of LED that can be installed.
Related links
- Mac 8 for use with 3 mm LED Black 3 mm
- Bivar for use with 5 mm (T-1 3/4) LED Black 5 mm
- Keystone for use with 5 mm (T-1 3/4) LED Black 5 mm
- Kingbright for use with Through-Hole LED Black 5 mm
- Schurter for use with For 3 mm or 5 mm LED Black
- Mac 8 4.5 mm Diameter LED Holder for use with 3 mm LED, 5 mm LED
- Mac 8 4.5 mm Diameter LED Holder for use with 3 mm LED 5 mm LED
- Mac 8 4.5 mm Diameter LED Holder for use with 3-Terminal LED 5 mm LED
