Bivar 5.1 mm Diameter LED Holder LED Holder for use with 3 mm LED, 5 mm LED
- RS Stock No.:
- 174-9674
- Mfr. Part No.:
- LTM-550
- Brand:
- Bivar
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$37.00
(exc. GST)
$41.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 400 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $0.37 | $37.00 | - |
| 200 - 400 | $0.36 | $36.00 | 2% |
| 500 + | $0.348 | $34.80 | 5% |
*price indicative
- RS Stock No.:
- 174-9674
- Mfr. Part No.:
- LTM-550
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Sub Type | LED Holder | |
| Diameter | 5.1mm | |
| Product Type | LED Holder | |
| For Use With | 3 mm LED, 5 mm LED | |
| Number of LEDs | 1 | |
| Number of Legs | 2 | |
| Standards/Approvals | No | |
| Mount Type | Through Hole | |
| Series | LTM | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Sub Type LED Holder | ||
Diameter 5.1mm | ||
Product Type LED Holder | ||
For Use With 3 mm LED, 5 mm LED | ||
Number of LEDs 1 | ||
Number of Legs 2 | ||
Standards/Approvals No | ||
Mount Type Through Hole | ||
Series LTM | ||
LED Mount, Self Retaining, Vertical, 0.550in., 3mm or 5mm LED, 2 Lead, Round, Molded Crystaline Polymer, Black
Self-retaining LED mounts
Internal dividers prevent leads from shorting in the field
Ideal for severe duty environments where temperature extremes are a concern
Black Crystalline Polymer
Can be used in high temperature environments up to 200C
Related links
- Bivar 5.1 mm Diameter LED Holder LED Holder for use with 3 mm LED, 5 mm LED
- Bivar 5.1 mm Diameter LED Holder LED Holder for use with 5 mm LED, 3 mm LED
- Bivar 5.1 mm Diameter LED Holder for use with 10.2 mm PCB LED Assembly
- Bivar 5.1 mm Diameter LED Holder for use with 3.05 mm PCB LED Assembly
- Bivar 5.1 mm Diameter LED Holder for use with 7.6 mm PCB LED Assembly
- Bivar 5.1 mm Diameter LED Holder LED Holder for use with 12.7 mm PCB LED Assembly
- Bivar 5.1 mm Diameter LED Holder for use with 5.1 mm PCB LED Assembly
- Bivar 5.1 mm Diameter LED Holder for use with 3.8 mm PCB LED Assembly
