Bivar 5.1mm Diameter LED Spacer for use with 3 mm LED, 5 mm LED
- RS Stock No.:
- 174-9671
- Mfr. Part No.:
- LTM-320
- Brand:
- Bivar
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-9671
- Mfr. Part No.:
- LTM-320
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Diameter | 5.1mm | |
| LED Holder Type | LED Spacer | |
| For Use With | 3 mm LED, 5 mm LED | |
| Number of Legs | 2 | |
| Mounting Type | Through Hole | |
| Series | LTM | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Diameter 5.1mm | ||
LED Holder Type LED Spacer | ||
For Use With 3 mm LED, 5 mm LED | ||
Number of Legs 2 | ||
Mounting Type Through Hole | ||
Series LTM | ||
LED Mount, Self Retaining, Vertical, 0.320in., 3mm or 5mm LED, 2 Lead, Round, Molded Crystaline Polymer, Black
Self-retaining LED mounts
Internal dividers prevent leads from shorting in the field
Ideal for severe duty environments where temperature extremes are a concern
Black Crystalline Polymer
Can be used in high temperature environments up to 200C
Internal dividers prevent leads from shorting in the field
Ideal for severe duty environments where temperature extremes are a concern
Black Crystalline Polymer
Can be used in high temperature environments up to 200C
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Bivar 5.1 mm Diameter LED Holder LED Holder for use with 3 mm LED, 5 mm LED
- Bivar 5.1 mm Diameter LED Holder LED Holder for use with 5 mm LED, 3 mm LED
- Mac 8 4.5 mm Diameter LED Holder for use with 3-Terminal LED 5 mm LED
- Mac 8 4.5 mm Diameter LED Holder for use with 3 mm LED, 5 mm LED
- Mac 8 4.5 mm Diameter LED Holder for use with 3 mm LED 3-Terminal LED
- Mac 8 4.5 mm Diameter LED Holder LED Holder for use with 3-Terminal LED 3 mm LED
- Mac 8 4.5 mm Diameter LED Holder for use with 3-Terminal LED 3 mm LED
- Essentra 6 mm Diameter LED Holder for use with 3 mm (T-1) LED, 5 mm (T-1 3/4) LED
