Ledil 44 mm Diameter LED Holder LED Array Mount for use with C Style
- RS Stock No.:
- 174-1281
- Distrelec Article No.:
- 304-30-561
- Mfr. Part No.:
- FP15501_HEKLA-C
- Brand:
- Ledil
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-1281
- Distrelec Article No.:
- 304-30-561
- Mfr. Part No.:
- FP15501_HEKLA-C
- Brand:
- Ledil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Diameter | 44mm | |
| Sub Type | LED Holder | |
| Product Type | LED Array Mount | |
| Number of LEDs | 1 | |
| For Use With | C Style | |
| Number of Legs | 2 | |
| Voltage | 50V | |
| Standards/Approvals | No | |
| Mount Type | Screw | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Diameter 44mm | ||
Sub Type LED Holder | ||
Product Type LED Array Mount | ||
Number of LEDs 1 | ||
For Use With C Style | ||
Number of Legs 2 | ||
Voltage 50V | ||
Standards/Approvals No | ||
Mount Type Screw | ||
- COO (Country of Origin):
- FI
Version compatible with COBs of 13.5 x 13.5 mm packages and max 11.6 mm LES size
Related links
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with COB C Style
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with I Style
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with H Style
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with G Style
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with COB I Style
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with COB E Style
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with COB D Style
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with B Style
