Ledil 44 mm Diameter LED Holder LED Array Mount for use with COB I Style
- RS Stock No.:
- 174-1258
- Mfr. Part No.:
- F15859_HEKLA-SOCKET-I
- Brand:
- Ledil
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.95
(exc. GST)
$10.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.99 | $9.95 | - |
| 25 - 45 | $1.93 | $9.65 | 3% |
| 50 - 120 | $1.87 | $9.35 | 6% |
| 125 - 245 | $1.832 | $9.16 | 7% |
| 250 + | $1.794 | $8.97 | 9% |
*price indicative
- RS Stock No.:
- 174-1258
- Mfr. Part No.:
- F15859_HEKLA-SOCKET-I
- Brand:
- Ledil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Sub Type | LED Holder | |
| Diameter | 44mm | |
| Product Type | LED Array Mount | |
| For Use With | COB I Style | |
| Number of LEDs | 1 | |
| Number of Legs | 4 | |
| Voltage | 50V | |
| Standards/Approvals | No | |
| Mount Type | Screw | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Sub Type LED Holder | ||
Diameter 44mm | ||
Product Type LED Array Mount | ||
For Use With COB I Style | ||
Number of LEDs 1 | ||
Number of Legs 4 | ||
Voltage 50V | ||
Standards/Approvals No | ||
Mount Type Screw | ||
- COO (Country of Origin):
- FI
Version compatible with COBs of 16 x 19 mm packages and max 14 mm LES size
- RS Stock No. 1741254
- Mfr. Part No. F15616_HEKLA-SOCKET-F
Each (In a Pack of 5)
$1.99
- RS Stock No. 1741252
- Mfr. Part No. F15255_HEKLA-SOCKET-C
Each (In a Pack of 5)
$1.862
- RS Stock No. 1741253
- Mfr. Part No. F15256_HEKLA-SOCKET-D
Each (In a Pack of 5)
$1.862
- RS Stock No. 1741280
- Mfr. Part No. FP15500_HEKLA-B
Each (In a Pack of 2)
$9.26
Related links
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with I Style
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with COB C Style
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with COB E Style
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with COB D Style
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with COB G Style
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with COB A Style
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with COB H Style
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with COB J Style











