Ledil 44 mm Diameter LED Holder LED Array Mount for use with COB G Style

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.95

(exc. GST)

$10.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$1.99$9.95
25 - 45$1.93$9.65
50 - 120$1.872$9.36
125 - 245$1.834$9.17
250 +$1.796$8.98

*price indicative

RS Stock No.:
174-1255
Mfr. Part No.:
F15848_HEKLA-SOCKET-G
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Product Type

LED Array Mount

Sub Type

LED Holder

Diameter

44mm

For Use With

COB G Style

Number of LEDs

1

Number of Legs

4

Voltage

50V

Standards/Approvals

No

Mount Type

Screw

COO (Country of Origin):
FI
Version compatible with COBs of 12 x 15 mm packages and max 10 mm LES size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy