Visual for use with Through-Hole LEDs Transparent 5 mm
- RS Stock No.:
- 169-9741
- Mfr. Part No.:
- CLF 280 CTP
- Brand:
- Visual
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $52.00
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$1,043.00
(exc. GST)
$1,147.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.043 | $1,043.00 | - |
| 2000 - 3000 | $1.017 | $1,017.00 | $52.00 |
| 4000 + | $1.001 | $1,001.00 | $168.00 |
*price indicative
- RS Stock No.:
- 169-9741
- Mfr. Part No.:
- CLF 280 CTP
- Brand:
- Visual
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visual | |
| Product Type | LED Lens | |
| For Use With | Through-Hole LEDs | |
| Colour | Transparent | |
| Height Above Panel | 5.46mm | |
| LED Package Size | 5mm | |
| Height | 10.92mm | |
| Standards/Approvals | UL | |
| Series | CLF 280 | |
| Select all | ||
|---|---|---|
Brand Visual | ||
Product Type LED Lens | ||
For Use With Through-Hole LEDs | ||
Colour Transparent | ||
Height Above Panel 5.46mm | ||
LED Package Size 5mm | ||
Height 10.92mm | ||
Standards/Approvals UL | ||
Series CLF 280 | ||
- COO (Country of Origin):
- US
Visual CLF 280 Series Lense Mounts
A standard height LED bezel. Made from polycarbonate, its convenient design ensures an easy and secure mount.
LED Mounting Hardware, Visual
Related links
- Visual for use with Through-Hole LEDs Transparent 5 mm
- Visual for use with Through-Hole LEDs Yellow 5 mm
- Visual for use with Through-Hole LEDs Red 5 mm
- Visual for use with Through-Hole LEDs Green 5 mm
- Visual for use with Through-Hole LEDs Transparent 3 mm
- Keystone for use with Through-Hole LEDs Transparent 5 mm
- Visual LED Lens Cap for use with Through-Hole LEDs
- Visual for use with Through-Hole LEDs Yellow 3 mm
