TE Connectivity 50 mm Diameter LED Holder LED Array Mount for use with Cree CXA3070 Arrays
- RS Stock No.:
- 164-6105
- Mfr. Part No.:
- 2213480-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2800 more to save 9%
View bulk pricing optionsSubtotal (1 tray of 560 units)*
$1,664.88
(exc. GST)
$1,831.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 560 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 560 - 2240 | $2.973 | $1,664.88 | - |
| 2800 + | $2.676 | $1,498.56 | 9% |
*price indicative
- RS Stock No.:
- 164-6105
- Mfr. Part No.:
- 2213480-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | LED Array Mount | |
| Sub Type | LED Holder | |
| Diameter | 50mm | |
| For Use With | Cree CXA3070 Arrays | |
| Number of LEDs | 1 | |
| Number of Legs | 2 | |
| Standards/Approvals | No | |
| Mount Type | Screw | |
| Series | LUMAWISE Z50 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type LED Array Mount | ||
Sub Type LED Holder | ||
Diameter 50mm | ||
For Use With Cree CXA3070 Arrays | ||
Number of LEDs 1 | ||
Number of Legs 2 | ||
Standards/Approvals No | ||
Mount Type Screw | ||
Series LUMAWISE Z50 | ||
- COO (Country of Origin):
- CN
TE Connectivity LUMAWISE Type Z50 Solderless LED Holders
LUMAWISE Type Z50 circular LED holders that provide a solderless electrical connection to LED arrays enabling easier integration of LEDs into designs. These LUMAWISE Type Z50 LED holders have a snap-in LED retention feature for securing the LED in the holder during assembly. Alignment features ensure accurate positioning and an integrated poke-in-wire connection allows simple installation and LED connection. Versions of these LUMAWISE Z50 circular LED holders are available with optics attachment features that allow easy installation of secondary optics. The housings of these circular LED holders are MADE from high reflectivity polymeric materials
Features and Benefits
• Solderless electrical connection to LED
• Snap-in LED retention
• Poke-in wire termination for easy installation
• Alignment features for accurate placement
• Optics attachment feature
Applications
These LUMAWISE Type Z50 circular solderless LED holders integrate thermal, electrical, optical and mechanical connections for leading-edge luminaries. Versions of these LUMAWISE Z50 LED holders are also designed to enable development of Zhaga compliant modules. Applications include a wide range of lighting including spot lights, track lighting, street lights and runway lights.
LED Mounting Hardware - TE Connectivity
Standards
Enables compliancy to Zhaga book 3 standard
Related links
- TE Connectivity 50 mm Diameter LED Holder LED Array Mount for use with Cree CXA3070 Arrays
- TE Connectivity 44 mm Diameter LED Holder LED Array Mount for use with Cree CXA25 and SOLERIQ S19 CoB LEDs
- Ledil 50 mm Diameter LED Holder LED Array Mount for use with CXA/B 25 LED
- Ledil 44 mm Diameter LED Holder LED Array Mount
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with C Style
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with I Style
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with H Style
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with G Style
