TE Connectivity LED Holder LED Holder for use with Printed Circuit Board
- RS Stock No.:
- 795-552
- Mfr. Part No.:
- 4-2213480-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 80 units)*
$621.17
(exc. GST)
$683.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $621.17 | $7.765 |
*price indicative
- RS Stock No.:
- 795-552
- Mfr. Part No.:
- 4-2213480-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | LED Holder | |
| Sub Type | LED Holder | |
| For Use With | Printed Circuit Board | |
| Voltage | 60V | |
| Standards/Approvals | RoHS | |
| Mount Type | Poke-In | |
| Series | LUMAWISE LED Holders | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type LED Holder | ||
Sub Type LED Holder | ||
For Use With Printed Circuit Board | ||
Voltage 60V | ||
Standards/Approvals RoHS | ||
Mount Type Poke-In | ||
Series LUMAWISE LED Holders | ||
- COO (Country of Origin):
- TW
The TE Connectivity LED holder is engineered for a seamless integration with LEDiL ELISE-110 reflectors, ensuring optimal performance and reliability in various lighting applications. It provides a secure fit while enhancing light quality.
Designed specifically for compatibility with LEDiL ELISE-110 reflectors
Provides a stable and secure connection for enhanced lighting performance
Suitable for a range of applications including spot lights and recessed downlights
Engineered to meet high standards in light and connectivity technology
Related links
- TE Connectivity LED Holder LED Holder for use with Chip-on-board (COB) LEDs
- TE Connectivity 50 mm Diameter LED Holder LED Array Mount for use with Cree CXA3070 Arrays
- TE Connectivity 15 mm Diameter LED Holder LED Holder for use with Printed Circuit Board
- TE Connectivity LED Holder for Lumileds LUXEON S 35.85 x 29.6mm
- TE Connectivity LED Holder for Lumileds LUXEON S 35.85 x 25.5mm
- LED Holders
- TE Connectivity CoB LED Holder LUMAWISE Z50 2024 for LUXEON CoB 1205 LUXEON CoB 1204 3.44 mm
- TE Connectivity 75.2 mm Diameter LED Holder LED Holder for use with LUMAWISE Endurance S Connector Systems
