Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.26
(exc. GST)
$10.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,735 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $1.852 | $9.26 |
| 50 - 95 | $1.76 | $8.80 |
| 100 - 495 | $1.63 | $8.15 |
| 500 - 995 | $1.50 | $7.50 |
| 1000 + | $1.448 | $7.24 |
*price indicative
- RS Stock No.:
- 227-837
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Holder | |
| For Use With | LED | |
| Standards/Approvals | 11, 3, 4, 5, 6, EN55015, EN61000-3-2, EN61000-4-2, EN61347-1, EN61347-2-13, EN61547, FCC Part 15B, UL8750 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Holder | ||
For Use With LED | ||
Standards/Approvals 11, 3, 4, 5, 6, EN55015, EN61000-3-2, EN61000-4-2, EN61347-1, EN61347-2-13, EN61547, FCC Part 15B, UL8750 | ||
- COO (Country of Origin):
- CN
RS PRO LED Holder, 7 mm Diameter
The RS PRO LED Holder is designed to provide secure and reliable support for standard T-1 LEDs. This rugged component ensures that your LED installations remain stable and compliant with RoHS standards, making it an ideal choice for various electronic applications.
Features and Benefits
LED Spacer Support: Provides secure positioning for LEDs
Reliable and Rugged: Ensures durability in various environments
RoHS Compliant: Meets environmental and safety standards
Applications
Commonly used in electronic assemblies, circuit boards, and LED lighting projects where stable LED positioning is required.
Additional Information
Compatible with standard T-1 LEDs, ensuring versatility in various projects.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- TE Connectivity Holder LED Holder for use with LED
- EAO 29 mm Diameter Illuminative LED Holder for use with LED
- DFRobot FIT0748 Conductive Stainless Thread for use with LED
- MECATRACTION BC1440X 4 Ah 14.4V Battery, For Use With LED
- RAFI for Use with LED
- EAO LED Holder for use with LED Lens
- EAO Illuminative LED Holder for use with LED Lens
- EAO 29 mm Diameter LED Holder for use with LED Lens
