TE Connectivity LED Holder LED Holder for use with Chip-on-board (COB) LEDs
- RS Stock No.:
- 787-851
- Mfr. Part No.:
- 2325811-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 80 units)*
$767.68
(exc. GST)
$844.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $767.68 | $9.596 |
*price indicative
- RS Stock No.:
- 787-851
- Mfr. Part No.:
- 2325811-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | LED Holder | |
| Product Type | LED Holder | |
| For Use With | Chip-on-board <BR/>(COB) LEDs | |
| Voltage | 60V | |
| Standards/Approvals | UL8574 | |
| Series | LUMAWISE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type LED Holder | ||
Product Type LED Holder | ||
For Use With Chip-on-board <BR/>(COB) LEDs | ||
Voltage 60V | ||
Standards/Approvals UL8574 | ||
Series LUMAWISE | ||
- COO (Country of Origin):
- TW
The TE Connectivity LED holder offers a robust solution for easily integrating COB LEDs into lighting solutions. Its innovative design ensures quick assembly and minimal light loss, meeting high standards for performance and reliability.
Utilises a low profile for unobtrusive installation
Features poke-in style electrical contacts for efficient connectivity
Supports a wide operating temperature range from -40°C to 105°C
Made from halogen-free, highly reflective materials for optimal light output
Related links
- TE Connectivity LED Holder LED Holder for use with Chip-on-board (COB) LEDs
- TE Connectivity LED Holder LED Holder for use with Printed Circuit Board
- TE Connectivity 44 mm Diameter LED Holder LED Array Mount for use with Cree CXA25 and SOLERIQ S19 CoB LEDs
- TE Connectivity CoB LED Holder LUMAWISE Z50 2024 for LUXEON CoB 1205 LUXEON CoB 1204 3.44 mm
- TE Connectivity LED Holder for Lumileds LUXEON S 35.85 x 29.6mm
- TE Connectivity LED Array Mount LUMAWISE Z50 for Cree CXA25 and SOLERIQ S19 CoB LEDs
- TE Connectivity LED Array Mount LUMAWISE Z50 for Cree CXA18 and SOLERIQ S13 CoB LEDs
- TE Connectivity LED Holder for Lumileds LUXEON S 35.85 x 25.5mm
