EAO LED Holder for use with LED Lens

Subtotal (1 unit)*

$5.24

(exc. GST)

$5.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.24

*price indicative

RS Stock No.:
441-395
Mfr. Part No.:
704.703.2
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

LED Holder

For Use With

LED Lens

Standards/Approvals

RoHS, REACH

Series

704

COO (Country of Origin):
CH
The EAO Lens Cap offers a striking balance of functionality and aesthetic appeal, designed to enhance the usability of your device while ensuring top-notch protection. Crafted from robust plastic, it flaunts a flush shape that not only complements the sleek design of your equipment but also provides an unimpeded view. The cap boasts a vibrant red colour, making it easy to spot in various settings, thus reducing the risk of misplacement. Its transparent optical effect allows for clear visibility, making it an ideal accessory for professional and personal usage alike. Whether you're utilising it in industrial applications or casual environments, this lens cap delivers reliable performance while adding a touch of style.

Features a vibrant red colour for high visibility

Constructed from durable plastic for long-lasting use

Flush shape ensures a streamlined look

Transparent design maintains optical clarity

Lightweight at just 0.003 kg for easy handling

REACH and RoHS compliant for environmental safety

Short description encapsulates its unique characteristics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy