MEAN WELL PCD-25-350B LED Driver PCD
- RS Stock No.:
- 738-1621
- Distrelec Article No.:
- 169-26-624
- Mfr. Part No.:
- PCD-25-350B
- Brand:
- MEAN WELL
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 738-1621
- Distrelec Article No.:
- 169-26-624
- Mfr. Part No.:
- PCD-25-350B
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Series | PCD | |
| Standards/Approvals | RoHS Compliance | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Series PCD | ||
Standards/Approvals RoHS Compliance | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL
- MEAN WELL 25 V Output 2400mA, 500 mA AC phase-cut dimming
- MEAN WELL LED Driver 700mA PWM
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 25.2 W Output, 2.1A
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 25 W Output, 1.05A 3 in 1 Dimming
- MEAN WELL LED Driver 25 W Output, 250mA PWM
- MEAN WELL Multiple-Stage Constant Power LED Driver 25 W Output, 1.05A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 25 W Output, 2.1A 3 in 1
