- RS Stock No.:
- 268-0707
- Mfr. Part No.:
- 240500-01
- Brand:
- LED2WORK
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$153.11
(exc. GST)
$168.42
(inc. GST)
Units | Per unit |
1 + | $153.11 |
- RS Stock No.:
- 268-0707
- Mfr. Part No.:
- 240500-01
- Brand:
- LED2WORK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The LED2WORK external dimming module with rotary control and ON/OFF switch, plastic, black, with input M12 socket and output M12 plug. DIMMbox can also be attached to T-slot profiles using the attachment straps on the housing.
226
Material housing plastic
Degree of protection IP40
Weight 200 g
Gross weight 300g
Degree of protection IP40
Weight 200 g
Gross weight 300g
Specifications
Attribute | Value |
---|---|
Dimmable | Yes |