LED2WORK IP40 LED Dimmer, 24V, 144 W Rotary Potentiometer

Subtotal (1 unit)*

$194.90

(exc. GST)

$214.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.90

*price indicative

RS Stock No.:
268-0698
Mfr. Part No.:
210700-04
Brand:
LED2WORK
Find similar products by selecting one or more attributes.
Select all

Brand

LED2WORK

Product Type

LED Dimmer

Output Voltage

24V

Maximum Output Power

144W

Input Voltage

24V dc

Mount Type

Hole

Dimming Operation

Rotary Potentiometer

Input Voltage Type

DC

IP Rating

IP40

Standards/Approvals

WEEE Directive

RoHS Status: Exempt

COO (Country of Origin):
DE
The LED2WORK external dimming module with rotary control and ON/OFF switch, plastic, black, with input M12 socket and output M12 plug. DIMMbox can also be attached to T-slot profiles using the attachment straps on the housing.

226


IP40 protection

Plastic housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy