MEAN WELL IP67 5 Output LED Driver, 30V, 60 V, 240 W, 4.9A 1/10 V LED Driver
- RS Stock No.:
- 205-9209
- Distrelec Article No.:
- 302-30-137
- Mfr. Part No.:
- XBG-240-AB
- Brand:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save $9.80
View bulk pricing optionsSubtotal (1 unit)*
$93.12
(exc. GST)
$102.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $93.12 | - |
| 5 - 9 | $91.16 | $9.80 |
| 10 - 19 | $88.35 | $47.70 |
| 20 - 49 | $86.20 | $138.40 |
| 50 + | $84.34 | $439.00 |
*price indicative
- RS Stock No.:
- 205-9209
- Distrelec Article No.:
- 302-30-137
- Mfr. Part No.:
- XBG-240-AB
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 30V, 60V | |
| Maximum Output Power | 240W | |
| Input Voltage | 100V ac, 305V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 1/10 V | |
| Input Voltage Type | AC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| LED Voltage | 100V ac, 305V ac | |
| Driver Current | 4.9A | |
| Operating Modes | Constant Current | |
| Standards/Approvals | CB, CE, CCC, UL, ENEC | |
| Number of Outputs | 5 | |
| Series | XBG-240 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 30V, 60V | ||
Maximum Output Power 240W | ||
Input Voltage 100V ac, 305V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 1/10 V | ||
Input Voltage Type AC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
LED Voltage 100V ac, 305V ac | ||
Driver Current 4.9A | ||
Operating Modes Constant Current | ||
Standards/Approvals CB, CE, CCC, UL, ENEC | ||
Number of Outputs 5 | ||
Series XBG-240 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 0.5W | ||
- COO (Country of Origin):
- CN
The Mean Well AC-DC Constant Power Mode LED driver with built-in PFC for high bay and outdoor luminaires applications.
Full power output at 70∼100% current range operation
Wide input range 90∼305 V AC with active PFC
Protections:Short circuit/Over voltage/Over temperature
Metal housing design with IP67
Multiple dimming functions:3 in 1/DALI/DALI 2.0/Push Dim
Dimming circuit with Isolated for latest safety regulation
Surge protection with 6K V/4KV
5 years warranty and 50,000 hrs life time
Related links
- MEAN WELL LED Driver 60 V Output 4.9A 1/10 V
- MEAN WELL LED Driver 60 V Output 4.9A PWM
- MEAN WELL LED Driver 240 W Output, 4.9A Potentiometer
- MEAN WELL LED Driver 240 W Output, 1.4A Potentiometer
- MEAN WELL LED Driver 240 W Output, 8A 3 in 1 Dimming
- MEAN WELL 240 W Output 0 to 10 V dc
- MEAN WELL Constant Current LED Driver 240 W Output 0 to 10 V dc
- MEAN WELL Constant Current LED Driver 240 W Output 10V PWM Signal or Resistance, 0 to 10 V dc
