Maxim Integrated LED Driver IC, 28V, 4.5 V 400 mA 6-Pin TDFN

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
190-4912
Mfr. Part No.:
MAX16820ATT+T
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

LED Driver IC

Output Current

400mA

Input Voltage

28, 4.5V

Input Voltage Type

DC

Dimming Operation

PWM

Maximum Output Power

25W

Mount Type

Surface

Package Type

TDFN

Number of Pins

6

Maximum Output Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

MAX16819/MAX16820

Length

3mm

Height

0.8mm

Width

3mm

Standards/Approvals

RoHS

Minimum Output Voltage

4.5V

Automotive Standard

No

Simple High-Power LED Lighting Design with Accurate LED Current Control

Over 25W Output Power

High-Side Current Sense

Adjustable Constant LED Current

±5% LED Current Accuracy

4.5V to 28V Input Voltage Range

Wide Dimming Range (5000:1)

Dedicated Dimming-Control Input

20kHz Maximum Dimming Frequency

Minimizes Number of Components to Save Space and Cost

Hysteretic Control: No Compensation

Up to 2MHz Switching Frequency

5V, 10mA On-Board Regulator

Applications

Architectural, Industrial, and Ambient Lighting

Heads-Up Display

Indicators and Emergency Lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy