NXP 4 Output Display Driver, 1.6V, 10mA LED Driver
- RS Stock No.:
- 166-1585
- Mfr. Part No.:
- PCA9633DP1,118
- Brand:
- NXP
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $220.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$3,965.00
(exc. GST)
$4,362.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $1.586 | $3,965.00 | - |
| 5000 - 7500 | $1.542 | $3,855.00 | $220.00 |
| 10000 + | $1.501 | $3,752.50 | $850.00 |
*price indicative
- RS Stock No.:
- 166-1585
- Mfr. Part No.:
- PCA9633DP1,118
- Brand:
- NXP
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
| Brand | NXP | |
| Output Voltage | 1.6V | |
| Product Type | Display Driver | |
| Input Voltage | 2.3V, 5.5V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Terminal Type | Solder | |
| Driver Current | 10mA | |
| Number of Outputs | 4 | |
| Series | PCA9633 | |
| Standards/Approvals | RoHS | |
| Power Dissipation | 400mW | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Output Voltage 1.6V | ||
Product Type Display Driver | ||
Input Voltage 2.3V, 5.5V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Terminal Type Solder | ||
Driver Current 10mA | ||
Number of Outputs 4 | ||
Series PCA9633 | ||
Standards/Approvals RoHS | ||
Power Dissipation 400mW | ||
Serial I/O Peripherals, NXP
Note
NXP is a trademark of NXP B.V.