Inventronics IP20 1 Output LED Driver, 51V, 40.8 W, 800mA LED Driver
- RS Stock No.:
- 907-118
- Mfr. Part No.:
- EM-FIT-40/220-240/800-CS-L-G3
- Brand:
- Inventronics
N
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$12.70
(exc. GST)
$13.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $12.70 | - |
| 10 - 49 | $12.33 | 2% |
| 50 - 99 | $11.94 | 5% |
| 100 + | $10.29 | 18% |
*price indicative
- RS Stock No.:
- 907-118
- Mfr. Part No.:
- EM-FIT-40/220-240/800-CS-L-G3
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 51V | |
| Product Type | LED Driver | |
| Maximum Output Power | 40.8W | |
| Input Voltage | 240V | |
| Mount Type | Hole | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Terminal | |
| IP Rating | IP20 | |
| Driver Current | 800mA | |
| LED Voltage | 51V | |
| Standards/Approvals | ENEC | |
| Number of Outputs | 1 | |
| Series | EM FIT | |
| Power Dissipation | 3.4W | |
| Primary Type | Constant Current LED driver | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 51V | ||
Product Type LED Driver | ||
Maximum Output Power 40.8W | ||
Input Voltage 240V | ||
Mount Type Hole | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC/DC | ||
Terminal Type Terminal | ||
IP Rating IP20 | ||
Driver Current 800mA | ||
LED Voltage 51V | ||
Standards/Approvals ENEC | ||
Number of Outputs 1 | ||
Series EM FIT | ||
Power Dissipation 3.4W | ||
Primary Type Constant Current LED driver | ||
- COO (Country of Origin):
- CN
The Inventronics driver is a linear, area constant current solution designed for efficient, non-dimmable operation, delivering reliable power management for various lighting applications.
Operates at a supply voltage of 220 to 240 V with a lifetime of 50,000 hours
Compact design with dimensions of 168 mm x 30 mm x 21 mm, ensuring easy integration
Low total harmonic distortion (<lt/>10%) at full load for improved light quality
Features automatic protections against overload, overtemperature, and short-circuits for enhanced safety
- RS Stock No. 0907109
- Mfr. Part No. EM-FIT-18/220-240/350-D-CS-L-G3
Each
$9.56
- RS Stock No. 0907113
- Mfr. Part No. EM-FIT-18/220-240/350-D-CS-L-CCT
Each
$11.33
- RS Stock No. 0907121
- Mfr. Part No. EM-FIT-75/220-240/1A6-CS-L-G3
Each
$14.76
- RS Stock No. 0907089
- Mfr. Part No. OTi-DALI-25/220-240/700-NFC-CCTL
Each
$56.23











