MEAN WELL LED Driver, 420V, 480 W Dimmable
- RS Stock No.:
- 634-301
- Mfr. Part No.:
- HLG-480H-C1400B
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$319.03
(exc. GST)
$350.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $319.03 |
*price indicative
- RS Stock No.:
- 634-301
- Mfr. Part No.:
- HLG-480H-C1400B
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 420V | |
| Product Type | LED Driver | |
| Maximum Output Power | 480W | |
| Input Voltage | 127V, 305V, 431V, 90V | |
| Dimming Operation | Yes | |
| Operating Modes | Constant Current | |
| Series | HLG-480H | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 420V | ||
Product Type LED Driver | ||
Maximum Output Power 480W | ||
Input Voltage 127V, 305V, 431V, 90V | ||
Dimming Operation Yes | ||
Operating Modes Constant Current | ||
Series HLG-480H | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MEANWELL 480W LED AC/DC driver featuring the constant current mode and high voltage output. It operates from 90 to 305VAC and offers models with different rated current ranging between 1400mA and 3500mA. Thanks to the high efficiency up to 95%, with the fanless design, the entire series is able to operate for -40°C to +90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications.
Constant Current mode output
Metal housing with Class I design
Built-in active PFC function
