MEAN WELL LED Driver, 210V, 480 W Dimmable

Subtotal (1 unit)*

$319.03

(exc. GST)

$350.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$319.03

*price indicative

RS Stock No.:
634-253
Mfr. Part No.:
HLG-480H-C2800B
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

210V

Product Type

LED Driver

Maximum Output Power

480W

Input Voltage

127V, 305V, 431V, 90V

Dimming Operation

Yes

Operating Modes

Constant Current

Series

HLG-480H

Standards/Approvals

No

COO (Country of Origin):
CN
The MEANWELL 480W LED AC/DC driver featuring the constant current mode and high voltage output. It operates from 90 to 305VAC and offers models with different rated current ranging between 1400mA and 3500mA. Thanks to the high efficiency up to 95%, with the fanless design, the entire series is able to operate for -40°C to +90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications.

Constant Current mode output

Metal housing with Class I design

Built-in active PFC function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy