MEAN WELL LED Driver, 60V, 240 W Dimmable

Subtotal (1 unit)*

$147.28

(exc. GST)

$162.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$147.28

*price indicative

RS Stock No.:
634-246
Mfr. Part No.:
HBG-240P-60B
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

60V

Product Type

LED Driver

Maximum Output Power

240W

Input Voltage

127V, 305V, 431V, 90V

Dimming Operation

Yes

Operating Modes

Constant Current/Constant Voltage

Standards/Approvals

No

Series

HBG-240P

COO (Country of Origin):
CN
The MEANWELL 240W AC/DC PCB type LED driver featuring the circular shape design. It operates from 90 to 305VAC and offers the dual mode constant voltage and constant current output models with different rated voltage ranging between 36V and 60V. Thanks to the high efficiency up to 93.5%, with the fanless design, the entire series is able to operate for -40°C to +45℃ under free air convection. It is equipped with various function options, such as dimming methodology, so as to provide the optimal design flexibility for LED lighting system.

Constant Voltage plus Constant Current mode output

Circular shape PCB type design

Built-in active PFC function

5 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy