MEAN WELL IP65 LED Driver, 114V, 228 V, 239.4 W Io
- RS Stock No.:
- 534-818
- Distrelec Article No.:
- 303-07-874
- Mfr. Part No.:
- ELG-240-C1050A
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
$109.45
(exc. GST)
$120.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) shipping from 22 March 2027
Units | Per unit |
|---|---|
| 1 + | $109.45 |
*price indicative
- RS Stock No.:
- 534-818
- Distrelec Article No.:
- 303-07-874
- Mfr. Part No.:
- ELG-240-C1050A
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 114V, 228V | |
| Maximum Output Power | 239.4W | |
| Input Voltage | 142V dc, 431V dc | |
| Dimming Operation | Io | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| LED Voltage | 114V, 228V | |
| Operating Modes | Constant Current | |
| Series | ELG-240-C | |
| Standards/Approvals | EAC TP TC 004, UL8750(type”HL”), KC61347-2-13 approved, KC61347-1, IP65 or IP67, IEC/BS EN/ES/NZS 61347-2-13 independent, IEC/BS EN/ES/NZS 61347-1, GB19510.14, GB19510.1, CSA C22.2 No. 250.13-12, BS EN/EN62384, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only) | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 114V, 228V | ||
Maximum Output Power 239.4W | ||
Input Voltage 142V dc, 431V dc | ||
Dimming Operation Io | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
LED Voltage 114V, 228V | ||
Operating Modes Constant Current | ||
Series ELG-240-C | ||
Standards/Approvals EAC TP TC 004, UL8750(type”HL”), KC61347-2-13 approved, KC61347-1, IP65 or IP67, IEC/BS EN/ES/NZS 61347-2-13 independent, IEC/BS EN/ES/NZS 61347-1, GB19510.14, GB19510.1, CSA C22.2 No. 250.13-12, BS EN/EN62384, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 228 V Output, 239.4 W Output Io
- MEAN WELL 228 V Output, 239.4 W Output DALI
- MEAN WELL 86 V Output, 239.4 W Output Io
- MEAN WELL 57 V Output, 199.5 W Output Io
- MEAN WELL 69 V Output, 239.75 W Output Io
- MEAN WELL 57 V Output, 241.5 W Output Io
- MEAN WELL 95 V Output, 199.5 W Output Io
- MEAN WELL 71 V Output, 198.8 W Output Io
