MEAN WELL
- RS Stock No.:
- 534-644
- Distrelec Article No.:
- 301-34-750
- Mfr. Part No.:
- HBG-160-60B
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
$97.29
(exc. GST)
$107.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.29 |
*price indicative
- RS Stock No.:
- 534-644
- Distrelec Article No.:
- 301-34-750
- Mfr. Part No.:
- HBG-160-60B
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Standards/Approvals | No | |
| Series | HBG-160 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Standards/Approvals No | ||
Series HBG-160 | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL
- MEAN WELL 160 W Output
- MEAN WELL 160 W Output 3 in 1 Resistance
- MEAN WELL 240 W Output
- MEAN WELL 160 W Output
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
