MEAN WELL
- RS Stock No.:
- 523-189
- Distrelec Article No.:
- 301-34-902
- Mfr. Part No.:
- LPF-16-30
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$40.50
(exc. GST)
$44.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 3 left, shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.50 |
*price indicative
- RS Stock No.:
- 523-189
- Distrelec Article No.:
- 301-34-902
- Mfr. Part No.:
- LPF-16-30
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Standards/Approvals | No | |
| Series | LPF-16 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Standards/Approvals No | ||
Series LPF-16 | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL
- MEAN WELL 16 W Output 3 in 1
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
