DiodesZetex, 24V Output

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.31

(exc. GST)

$1.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,486 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$1.31
10 - 99$1.16
100 - 499$1.09
500 - 999$1.03
1000 +$0.92

*price indicative

RS Stock No.:
427-668
Mfr. Part No.:
AL58221T24E-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

LED Driver IC

Output Voltage

24V

Input Voltage

3, 5.5V

Operating Modes

Constant Current

Standards/Approvals

RoHS

Series

AL

COO (Country of Origin):
TW
The DiodesZetex 12 Channel LED Driver with 12 bit APDM control. It features a 12 channel, constant current, Adaptive Pulse Density Modulation LED driver which operates over a 3V to 5.5V input voltage range. The device provides 12 open drain constant-current sinking outputs that are rated to 24V and delivers up to 60mA of high accuracy current to each string of LED.

Totally lead free and fully RoHS compliant

Halogen and antimony free

Cascaded capability

Clock duty recovery for cascading applications

Schmitt trigger input

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy