MEAN WELL IP67, IP65 1 Output LED Driver, 180V, 240 W, 1.4A 3 in 1 Dimming LED Driver

Subtotal (1 unit)*

$115.12

(exc. GST)

$126.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.12

*price indicative

RS Stock No.:
424-785
Distrelec Article No.:
301-34-715
Mfr. Part No.:
ELG-240-C1400B
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

180V

Maximum Output Power

240W

Input Voltage

142V dc, 431V dc

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

3 in 1 Dimming

Input Voltage Type

DC

IP Rating

IP67, IP65

LED Voltage

171V, 86V

Operating Modes

Constant Current

Driver Current

1.4A

Standards/Approvals

KC61347-1, EAC TP TC 004, BS EN/EN62384, KC61347-2-13, GB17625.1, BS EN/EN55015, KC KN15, BS EN/ EN61000-3-3, IEC/BS EN/ES/NZS 61347-1, BS EN/EN61000-3-2 Class C, CSA C22.2 No. 250.13-12, EAC TP TC 020, GB/T 17743, KN61547, BIS IS15885, GB19510.14, UL8750, IEC/BS EN/ES/NZS 61347-2-13, IP65 or IP67, GB19510.1

Series

ELG

Number of Outputs

1

Power Dissipation

0.5W

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED Driver (CC) with PFC and Output 171Vdc at 1.4A and cable output and Dimming 0 to 10Vdc or PWM resistance.

Warranty pack 60 Months Bring-In

RoHS Compliant

Packing quantity 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy