MEAN WELL IP65, IP67 1 Output LED Driver, 24V, 320 W, 13.34A Non-Dimmable

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
149-718
Mfr. Part No.:
HLG-320H-24
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

24V

Maximum Output Power

320W

Input Voltage

305V, 90V

Mount Type

Screw

Dimming Operation

Non-Dimmable

Input Voltage Type

AC/DC

IP Rating

IP65, IP67

Driver Current

13.34A

LED Voltage

21V, 26V

Operating Modes

Constant Current/Constant Voltage

Number of Outputs

1

Series

HLG

Standards/Approvals

EAC TP TC 020, EAC TP TC 004, BS EN/EN55024, BS EN/EN61000-3-2 Class C, BS EN/ES/NZS 61347-1, BS EN/EN61000-4-2, BS EN/EN55015, J61347-1, BS EN/EN55032 (CISPR32) Class B, KC61347-2-13, BS EN/ES/NZS 61347-2-13, UL8750, BS EN/EN61547, GB17743, CSA C22.2 No. 250.0-08, GB19510.1, GB19510.14, KC61347-1, GB17625.1, BS EN/EN61000-3-3, J61347-2-13

Power Dissipation

0.5W

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED driver is a versatile power supply solution designed for various applications. With a built-in PFC, it offers a mix mode (CV+CC) operation for reliable performance. The output of 24Vdc at 13.34A and IP67 rating make it suitable for a wide range of LED lighting setups.

Mix mode (CV+CC) operation with built-in PFC for efficient power delivery

Output of 24Vdc at 13.34A ensures reliable performance

IP67 rating for protection against dust and water ingress

Design with both Constant Voltage (CV) and Constant Current (CC) modes for flexibility

Compact and Durable metal housing for longevity and safety

1 Box of 8
$1,503.66
  • RS Stock No. 0145152
  • Mfr. Part No. HLG-320H-54
Each
$188.02
Each
$295.75
  • RS Stock No. 0149652
  • Mfr. Part No. ELG-75-C1400A-3Y
Each
$47.66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy