MEAN WELL IP67, IP65 1 Output LED Driver, 420V, 480 W, 1.4kA Io
- RS Stock No.:
- 149-627
- Mfr. Part No.:
- HLG-480H-C1400A
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 box of 4 units)*
$886.65
(exc. GST)
$975.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 23 November 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $886.65 | $221.663 |
*price indicative
- RS Stock No.:
- 149-627
- Mfr. Part No.:
- HLG-480H-C1400A
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 420V | |
| Maximum Output Power | 480W | |
| Input Voltage | 305V, 90V | |
| Mount Type | Screw | |
| Dimming Operation | Io | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| LED Voltage | 171V, 343V | |
| Driver Current | 1.4kA | |
| Operating Modes | Constant Current | |
| Standards/Approvals | ENEC BS EN/EN61347-1, BS EN/EN61347-2-13, EAC TP TC 004, AS/NZS IEC 61347.2.13:2013, BS EN/EN62384, AS/NZS 61347.1:2016, EAC TP TC 020, CSA C22.2 No. 250.13-12, UL8750, GB19510.14, GB19510.1 | |
| Number of Outputs | 1 | |
| Series | HLG | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 420V | ||
Maximum Output Power 480W | ||
Input Voltage 305V, 90V | ||
Mount Type Screw | ||
Dimming Operation Io | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
LED Voltage 171V, 343V | ||
Driver Current 1.4kA | ||
Operating Modes Constant Current | ||
Standards/Approvals ENEC BS EN/EN61347-1, BS EN/EN61347-2-13, EAC TP TC 004, AS/NZS IEC 61347.2.13:2013, BS EN/EN62384, AS/NZS 61347.1:2016, EAC TP TC 020, CSA C22.2 No. 250.13-12, UL8750, GB19510.14, GB19510.1 | ||
Number of Outputs 1 | ||
Series HLG | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
