MEAN WELL IP65, IP67 1 Output LED Driver, 48V, 240 W, 5A Io and Vo
- RS Stock No.:
- 149-563
- Mfr. Part No.:
- ELG-240-48
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
$75.91
(exc. GST)
$83.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 01 March 2027
- Plus 24 unit(s) shipping from 22 March 2027
Units | Per unit |
|---|---|
| 1 + | $75.91 |
*price indicative
- RS Stock No.:
- 149-563
- Mfr. Part No.:
- ELG-240-48
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V | |
| Product Type | LED Driver | |
| Maximum Output Power | 240W | |
| Input Voltage | 100V, 305V | |
| Mount Type | Screw | |
| Dimming Operation | Io and Vo | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| Driver Current | 5A | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 44.8V, 51.2V | |
| Series | ELG-240 | |
| Standards/Approvals | BS EN/EN61000-3-2, CSA C22.2 No. 250.13-12, (207 by request), KN61547, GB17625.1, KC KN15, BS EN/EN61547, BS EN/EN61000-4-2, UL8750, KC61347-1, 102, BS EN/EN55015, GB19510.1, IEC/BS EN/ES/NZS 61347-1, GB19510.14, BS EN/EN62384, GB17743, BISIS15885, KC61347-2-13, EAC TP TC 004, IEC62386-101, EAC TP TC 020, IEC/BS EN/ES/NZS 61347-2-13 | |
| Number of Outputs | 1 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Product Type LED Driver | ||
Maximum Output Power 240W | ||
Input Voltage 100V, 305V | ||
Mount Type Screw | ||
Dimming Operation Io and Vo | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
Driver Current 5A | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 44.8V, 51.2V | ||
Series ELG-240 | ||
Standards/Approvals BS EN/EN61000-3-2, CSA C22.2 No. 250.13-12, (207 by request), KN61547, GB17625.1, KC KN15, BS EN/EN61547, BS EN/EN61000-4-2, UL8750, KC61347-1, 102, BS EN/EN55015, GB19510.1, IEC/BS EN/ES/NZS 61347-1, GB19510.14, BS EN/EN62384, GB17743, BISIS15885, KC61347-2-13, EAC TP TC 004, IEC62386-101, EAC TP TC 020, IEC/BS EN/ES/NZS 61347-2-13 | ||
Number of Outputs 1 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 240 W Output, 5A Io and Vo
- MEAN WELL 480 W Output, 10A Io and Vo
- MEAN WELL 240 W Output, 5A DALI
- MEAN WELL 239.82 W Output Io and Vo
- MEAN WELL 240 dBm Output 10V PWM and Resistance, Io and Vo
- MEAN WELL Constant Voltage+Constant Current LED Driver 240 W Output 1.5 A 60 A
- MEAN WELL 185 W Output, 3.9A Io and Vo
- MEAN WELL 120 W Output Io and Vo
