MEAN WELL IP67 LED Driver, 150V, 300 V, 315 W, 1.4A 3 in 1 Constant Power Mode LED Driver
- RS Stock No.:
- 145-082
- Distrelec Article No.:
- 303-67-559
- Mfr. Part No.:
- XLG-320-L-A
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$88.86
(exc. GST)
$97.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 7 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $88.86 |
*price indicative
- RS Stock No.:
- 145-082
- Distrelec Article No.:
- 303-67-559
- Mfr. Part No.:
- XLG-320-L-A
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 150V, 300V | |
| Maximum Output Power | 315W | |
| Input Voltage | 100V ac, 305V ac | |
| Sub Type | Constant Power Mode LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| LED Voltage | 150V, 300V | |
| Operating Modes | Constant Power | |
| Driver Current | 1.4A | |
| Standards/Approvals | BS EN/EN61000-4-8, BS EN/EN61347-2-13 independent, BS EN/EN62384, CSA C22.2 No. 250.13-12, EAC TP TC 004, EN60335-1, EN 60335-2-24 Annex CC, ENEC BS EN/EN61347-1, EN/EN60335-1 to EN 60335-2-89 Annex BB, GB17625.1, GB19510.1, GB19510.14, GB/T 17743, IS 15885(Part 2/Sec13), IS15885(Part2/Sec13), KC61347-1, KC61347-2-13 approved, UL8750(typeHL), BS EN/EN55015(CISPR15), BS EN/EN61000-3-2, BS EN/EN61000-3-3, BS EN/EN61000-4-11, BS EN/EN61000-4-2, BS EN/EN61000-4-4, BS EN/EN61000-4-6 | |
| Series | XLG-320 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 150V, 300V | ||
Maximum Output Power 315W | ||
Input Voltage 100V ac, 305V ac | ||
Sub Type Constant Power Mode LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
LED Voltage 150V, 300V | ||
Operating Modes Constant Power | ||
Driver Current 1.4A | ||
Standards/Approvals BS EN/EN61000-4-8, BS EN/EN61347-2-13 independent, BS EN/EN62384, CSA C22.2 No. 250.13-12, EAC TP TC 004, EN60335-1, EN 60335-2-24 Annex CC, ENEC BS EN/EN61347-1, EN/EN60335-1 to EN 60335-2-89 Annex BB, GB17625.1, GB19510.1, GB19510.14, GB/T 17743, IS 15885(Part 2/Sec13), IS15885(Part2/Sec13), KC61347-1, KC61347-2-13 approved, UL8750(typeHL), BS EN/EN55015(CISPR15), BS EN/EN61000-3-2, BS EN/EN61000-3-3, BS EN/EN61000-4-11, BS EN/EN61000-4-2, BS EN/EN61000-4-4, BS EN/EN61000-4-6 | ||
Series XLG-320 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL Constant Power Mode LED Driver 300 V Output 1.4A 3 in 1
- MEAN WELL Constant Power Mode LED Driver 56 V Output 5.6A 3 in 1
- MEAN WELL Constant Power Mode LED Driver 74 V Output 2.8A 3 in 1
- MEAN WELL 56 V Output, 315 W Output 3 in 1
- MEAN WELL 305 V Output, 315 W Output
- MEAN WELL 74 V Output 3 in 1, Resistance
- MEAN WELL Constant Current Mode LED Driver 229 V Output 1.4A 3 in 1
- MEAN WELL Constant Current Mode LED Driver 76 V Output, 320 W Output 3 in 1
