MEAN WELL IP67 LED Driver, 100V, 305 V, 315 W Dimmable
- RS Stock No.:
- 145-081
- Distrelec Article No.:
- 303-67-563
- Mfr. Part No.:
- XLG-320-V-A
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$108.92
(exc. GST)
$119.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.92 |
*price indicative
- RS Stock No.:
- 145-081
- Distrelec Article No.:
- 303-67-563
- Mfr. Part No.:
- XLG-320-V-A
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 100V, 305V | |
| Maximum Output Power | 315W | |
| Input Voltage | 100V ac, 305V ac | |
| Mount Type | Direct | |
| Dimming Operation | Yes | |
| Terminal Type | I/P-FG | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| LED Voltage | 48V | |
| Operating Modes | Constant Power | |
| Series | XLG-320 | |
| Standards/Approvals | ENEC BS EN/EN61347-1, GB19510.1, GB19510.14, IP67 approved, BS EN/EN61347-2-13 independent, UL8750(typeHL), BS EN/EN62384, EAC TP TC 004, CSA C22.2 No. 250.13-12 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 100V, 305V | ||
Maximum Output Power 315W | ||
Input Voltage 100V ac, 305V ac | ||
Mount Type Direct | ||
Dimming Operation Yes | ||
Terminal Type I/P-FG | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
LED Voltage 48V | ||
Operating Modes Constant Power | ||
Series XLG-320 | ||
Standards/Approvals ENEC BS EN/EN61347-1, GB19510.1, GB19510.14, IP67 approved, BS EN/EN61347-2-13 independent, UL8750(typeHL), BS EN/EN62384, EAC TP TC 004, CSA C22.2 No. 250.13-12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Constant Power LED driver comes with built-in active PFC. It is designed in a class I metal casing with IP67 protection. This driver allows for an adjustable output current of 1400mA, ensuring reliable performance for LED applications.
Surge protection
OLP, SCP, OVP, OTP protection
Related links
- MEAN WELL Constant Power Mode LED Driver 300 V Output 1.4A 3 in 1
- MEAN WELL Constant Power Mode LED Driver 56 V Output 5.6A 3 in 1
- MEAN WELL 56 V Output, 315 W Output 3 in 1
- MEAN WELL 74 V Output 3 in 1, Resistance
- MEAN WELL Constant Power Mode LED Driver 74 V Output 2.8A 3 in 1
- MEAN WELL Constant Current Mode LED Driver 305 V Output, 320 W Output 3 in 1
- MEAN WELL LED Driver 53 V Output 700mA Potentiometer
- MEAN WELL LED Driver 56 V Output 1.4A Potentiometer
