Wurth Elektronik 172946001 LED Driver IC, 4.5V dc, 60 V dc 450 mA 7-Pin TO-263
- RS Stock No.:
- 901-1554
- Mfr. Part No.:
- 172946001
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.60
(exc. GST)
$13.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 156 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 62 | $12.60 |
| 63 - 124 | $12.51 |
| 125 + | $12.31 |
*price indicative
- RS Stock No.:
- 901-1554
- Mfr. Part No.:
- 172946001
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Output Current | 450mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 4.5V dc, 60V dc | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Mount Type | Through Hole | |
| Package Type | TO-263 | |
| Number of Pins | 7 | |
| Maximum Output Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 8.54mm | |
| Series | LDHM | |
| Standards/Approvals | No | |
| Length | 9.85mm | |
| Height | 4.57mm | |
| Automotive Standard | No | |
| Minimum Output Voltage | 4.5V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Output Current 450mA | ||
Product Type LED Driver IC | ||
Input Voltage 4.5V dc, 60V dc | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Mount Type Through Hole | ||
Package Type TO-263 | ||
Number of Pins 7 | ||
Maximum Output Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 8.54mm | ||
Series LDHM | ||
Standards/Approvals No | ||
Length 9.85mm | ||
Height 4.57mm | ||
Automotive Standard No | ||
Minimum Output Voltage 4.5V | ||
- COO (Country of Origin):
- MY
LDHM Series MagI³C LED Drivers
The LDHM series from Wurth Elektronik are a family of LED drivers from their MagI³C Power Modules range. These constant current Buck LED drivers can drive up to 450mA LED current, driving up to 16 LEDs in series. It also includes fully integrated current driver with passives. This enables the LDHM series of to provide a ready-to-use solution for single string LED lighting applications.
Suitable applications for the LDHM LED driver ICs include; indoor spot lights, indoor down lights, street lighting, security lighting, high bay, low bay and LED driver modules.
Features of the LDHM MagI³C LED Drivers:
High current module
Drives 1 to 16 LEDs in series up to 60 V input
Output current: 300 to 450 mA
Input voltage: 4.5 to 60 V
Peak efficiency: up to 95%
PWM dimming
LED Drivers, Wurth Elektronik
Related links
- Wurth Elektronik LED Driver IC, 4.5/60 V dc 450 mA 7-Pin TO-263
- Texas Instruments TPS92512HVDGQT LED Driver IC, 4.5/60 V 2.5 A 10-Pin
- Infineon ILD6150XUMA1 LED Driver IC, 4.5/60 V 1.5 A 8-Pin PG-DSO-8
- Texas Instruments LED Driver IC, 4.5/60 V 2.5 A 10-Pin
- DiodesZetex AL5814QMP-13 LED Driver IC, 4.5/60 V 18 mA 8-Pin MSOP
- DiodesZetex LED Driver IC, 4.5/60 V 18 mA 8-Pin MSOP
- Infineon LED Driver IC, 4.5/60 V 1.5 A 8-Pin PG-DSO-8
- Microchip HV9861ALG-G LED Driver IC 450 V dc 8-Pin SOIC
