DiodesZetex AP8803WTG-7 LED Driver IC, 30V dc, 8 V dc 1 A 5-Pin SOT-23
- RS Stock No.:
- 751-3124
- Mfr. Part No.:
- AP8803WTG-7
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save -
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.14
(exc. GST)
$11.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,780 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 745 | $2.028 | $10.14 | - |
| 750 - 1495 | $2.012 | $10.06 | - |
| 1500 + | $1.982 | $9.91 | 2% |
*price indicative
- RS Stock No.:
- 751-3124
- Mfr. Part No.:
- AP8803WTG-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | LED Driver IC | |
| Output Current | 1A | |
| Input Voltage | 30V dc, 8V dc | |
| Input Voltage Type | DC | |
| Dimming Operation | DC Voltage, PWM | |
| Maximum Output Power | 3W | |
| Mount Type | Through Hole | |
| Package Type | SOT-23 | |
| Number of Pins | 5 | |
| Maximum Output Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.9mm | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Series | AP8803 | |
| Width | 1.6mm | |
| Automotive Standard | AEC-Q100 | |
| Minimum Output Voltage | 4.5V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type LED Driver IC | ||
Output Current 1A | ||
Input Voltage 30V dc, 8V dc | ||
Input Voltage Type DC | ||
Dimming Operation DC Voltage, PWM | ||
Maximum Output Power 3W | ||
Mount Type Through Hole | ||
Package Type SOT-23 | ||
Number of Pins 5 | ||
Maximum Output Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 2.9mm | ||
Height 900μm | ||
Standards/Approvals No | ||
Series AP8803 | ||
Width 1.6mm | ||
Automotive Standard AEC-Q100 | ||
Minimum Output Voltage 4.5V | ||
Medium Voltage DC-DC LED Drivers, Diodes Inc
LED Drivers, Diodes Inc
Related links
- DiodesZetex LED Driver IC, 8/30 V dc 1 A 5-Pin SOT-23
- DiodesZetex AL5822W6-7 LED Driver IC, 30 V 6-Pin SOT-26
- DiodesZetex LED Driver IC, 30 V 6-Pin SOT-26
- DiodesZetex AL8116W6-7 LED Driver IC, 56 V 30 mA 6-Pin SOT-26
- DiodesZetex BCR420UW6Q-7 LED Driver IC, 40 V 500 mA 6-Pin SOT-26
- DiodesZetex BCR405UW6Q-7 LED Driver IC, 40 V 100 mA 6-Pin SOT-26
- DiodesZetex BCR405UW6-7 LED Driver IC, 40 V 100 mA 6-Pin SOT-26
- DiodesZetex AL8807W5-7 LED Driver IC, 100 V 1.25 A 5-Pin SOT-25
