DiodesZetex AL8116W6-7 LED Driver IC, 56V 30 mA 6-Pin SOT-26

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$12.25

(exc. GST)

$13.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 725$0.49$12.25
750 - 1475$0.483$12.08
1500 +$0.47$11.75

*price indicative

Packaging Options:
RS Stock No.:
213-9019
Mfr. Part No.:
AL8116W6-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

LED Driver IC

Output Current

30mA

Input Voltage

56V

Input Voltage Type

DC

Dimming Operation

Potentiometer

Maximum Output Power

200mW

Mount Type

Through Hole

Package Type

SOT-26

Number of Pins

6

Maximum Output Voltage

60V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

1.7mm

Series

AL8116

Height

1.25mm

Standards/Approvals

No

Length

3.02mm

Minimum Output Voltage

-0.3V

Automotive Standard

AEC-Q100

The DiodesZetex AL8116 is a flexible dimming signal interface controller that can convert the three different inputs of dimmer type including 0 to 10V DC linear dimming, 0 to 100% duty cycle pulse width modulation signal and a simple resistive potentiomet

Built-in over temperature protection for chip

Low operation current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy