onsemi NUD4001DR2G LED Driver IC, 30V, 3.6 V 500 mA 8-Pin SOIC
- RS Stock No.:
- 646-6529
- Mfr. Part No.:
- NUD4001DR2G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 630 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.82
(exc. GST)
$9.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 38,210 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 620 | $0.882 | $8.82 | - |
| 630 - 1240 | $0.865 | $8.65 | 1% |
| 1250 + | $0.849 | $8.49 | 3% |
*price indicative
- RS Stock No.:
- 646-6529
- Mfr. Part No.:
- NUD4001DR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | LED Driver IC | |
| Output Current | 500mA | |
| Input Voltage | 30V, 3.6V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 1.13W | |
| Mount Type | Through Hole | |
| Package Type | SOIC | |
| Number of Pins | 8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type LED Driver IC | ||
Output Current 500mA | ||
Input Voltage 30V, 3.6V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Maximum Output Power 1.13W | ||
Mount Type Through Hole | ||
Package Type SOIC | ||
Number of Pins 8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Automotive Standard AEC-Q101 | ||
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi LED Driver IC, 3.6/30 V 500 mA 8-Pin SOIC
- DiodesZetex BCR420UW6Q-7 LED Driver IC, 40 V 500 mA 6-Pin SOT-26
- Microchip MIC2289-34YML-TR LED Driver IC, 2.5/10 V dc 500 mA 8-Pin MLF
- DiodesZetex ZXLD1350ET5TA LED Driver IC, 2.5 V 500 mA 5-Pin TSOT-23
- Microchip LED Driver IC, 2.5/10 V dc 500 mA 8-Pin MLF
- DiodesZetex BCR420UFD-7 LED Driver IC, 40 V 500 mA 6-Pin UDFN-2020-6
- DiodesZetex LED Driver IC, 2.5 V 500 mA 5-Pin TSOT-23
- DiodesZetex LED Driver IC, 40 V 500 mA 6-Pin SOT-26
