Renesas Electronics ISL97684IRTZ LED Driver IC, 45V 50 mA 16-Pin TQFN
- RS Stock No.:
- 262-7280
- Mfr. Part No.:
- ISL97684IRTZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$17.23
(exc. GST)
$18.95
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $8.615 | $17.23 |
| 10 - 18 | $7.71 | $15.42 |
| 20 - 48 | $7.575 | $15.15 |
| 50 - 98 | $7.305 | $14.61 |
| 100 + | $6.33 | $12.66 |
*price indicative
- RS Stock No.:
- 262-7280
- Mfr. Part No.:
- ISL97684IRTZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Output Current | 50mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 45V | |
| Input Voltage Type | AC | |
| Mount Type | Surface | |
| Package Type | TQFN | |
| Number of Pins | 16 | |
| Maximum Output Voltage | 45V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Height | 750μm | |
| Width | 3mm | |
| Series | ISL97682 | |
| Minimum Output Voltage | 0mV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Output Current 50mA | ||
Product Type LED Driver IC | ||
Input Voltage 45V | ||
Input Voltage Type AC | ||
Mount Type Surface | ||
Package Type TQFN | ||
Number of Pins 16 | ||
Maximum Output Voltage 45V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Height 750μm | ||
Width 3mm | ||
Series ISL97682 | ||
Minimum Output Voltage 0mV | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics LED driver ICs are intersils highly integrated channel LED drivers that are suitable for medium size TFT-LCD backlights. it consist of a channels phase shift control which is used to minimize the input, output ripple characteristics and load transient, which help eliminate or reduce the video and audio noise interference from the backlight driver operation.
Dynamic headroom control
Fault protection
Related links
- Renesas Electronics ISL97684IRTZ LED Driver IC, 45 V 50 mA 16-Pin TQFN
- Renesas Electronics ISL97684IRTZ-TK LED Driver IC, 45 V 50 mA 16-Pin TQFN
- Renesas Electronics ISL97682IRTZ-TK LED Driver IC, 45 V 100 mA 16-Pin TQFN
- ROHM BD18353MUF-ME2 LED Driver IC, 65 V 45 mA 16-Pin VQFN-20
- onsemi LED Driver IC, 45 V 160 mA 3-Pin TO-252
- onsemi NSI45090JDT4G LED Driver IC, 45 V 160 mA 3-Pin TO-252
- onsemi NSI45015WT1G LED Driver IC, 45 V 15 mA 2-Pin SOD-123
- onsemi NSI45020AT1G LED Driver IC, 45 V 20 mA 2-Pin SOD-123
