Infineon CDM10V2XTSA1 Lighting Controller, 25V 5 mA 6-Pin SOT-23-6
- RS Stock No.:
- 258-0784
- Mfr. Part No.:
- CDM10V2XTSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,026.00
(exc. GST)
$1,128.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.342 | $1,026.00 |
| 6000 - 6000 | $0.308 | $924.00 |
| 9000 + | $0.277 | $831.00 |
*price indicative
- RS Stock No.:
- 258-0784
- Mfr. Part No.:
- CDM10V2XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 5mA | |
| Product Type | Lighting Controller | |
| Input Voltage | 25V | |
| Dimming Operation | 1/10 V | |
| Package Type | SOT-23-6 | |
| Number of Pins | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | No | |
| Series | CDM10V-2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 5mA | ||
Product Type Lighting Controller | ||
Input Voltage 25V | ||
Dimming Operation 1/10 V | ||
Package Type SOT-23-6 | ||
Number of Pins 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals No | ||
Series CDM10V-2 | ||
Automotive Standard No | ||
The Infineon flexible 0-10V dimming solution is a fully integrated 0-10 V dimming interface IC and comes in a SOT-23-6 package to cover space requirements on small PCBs. The device is targeted for various dimming applications in lighting. The IC can be used to transmit analogue voltage based signals from a 0-10 V dimmer or potentiometer to the dimming or PWM input of a lighting controller IC in the form of a 5 mA current based PWM signal to drive an external opto-coupler. It replaces many components in a traditional solution and reduces BOM and PCB space significantly.
Wide input Vcc range from 11 to 25 V
Replaces many external components with a single chip reducing BOM and PCB space
Minimum variation from device to device
Related links
- Infineon Lighting Controller, 25 V 5 mA 6-Pin SOT-23-6
- Infineon CDM10V2XTSA1 Lighting Controller, 25 V 5 mA 6-Pin SOT-23-6
- Infineon Lighting Controller, 25 V 110 μA 6-Pin SOT-23-6
- Infineon CDM10V4XTSA1 Lighting Controller, 25 V 110 μA 6-Pin SOT-23-6
- Infineon CDM10VD2XTSA1 LED Driver IC, 25 V 5 mA 6-Pin SOT-23-6
- Infineon LED Driver IC, 25 V 5 mA 6-Pin SOT-23-6
- Infineon LED Driver IC, 25 V 1 mA 6-Pin SOT-23-6
- Infineon CDM10VD3XTSA1 LED Driver IC, 25 V 1 mA 6-Pin SOT-23-6
