onsemi NCL31010MNITWG LED Driver IC, -0.3V 150 mA 48-Pin QFN-48
- RS Stock No.:
- 248-5778
- Mfr. Part No.:
- NCL31010MNITWG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-5778
- Mfr. Part No.:
- NCL31010MNITWG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Output Current | 150mA | |
| Product Type | LED Driver IC | |
| Input Voltage | -0.3V | |
| Dimming Operation | PWM Analogue | |
| Maximum Output Power | 90W | |
| Package Type | QFN-48 | |
| Number of Pins | 48 | |
| Maximum Output Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 7mm | |
| Series | NCL | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 7mm | |
| Automotive Standard | No | |
| Minimum Output Voltage | 2.5V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Output Current 150mA | ||
Product Type LED Driver IC | ||
Input Voltage -0.3V | ||
Dimming Operation PWM Analogue | ||
Maximum Output Power 90W | ||
Package Type QFN-48 | ||
Number of Pins 48 | ||
Maximum Output Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 7mm | ||
Series NCL | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 7mm | ||
Automotive Standard No | ||
Minimum Output Voltage 2.5V | ||
The ON Semiconductor complete PoE connected LED driver is a member of the onsemi power over Ethernet powered device (PoE−PD) product family and integrates an IEEE
802.3bt PoE−PD interface controller, a dual step−down converter and a buck convertor LED dri
Fully supports IEEE 802.3 af/at and 802.3bt specifications
Assigned power level up to 90 W
Proprietary 100 W+ applications
Supports autoclass
HV maintain power PWM output
Integrated 3.3 V buck convertor
Integrated adjustable buck convertor 2.5 − 24 V
Int
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- onsemi LED Driver IC, -0.3 V 150 mA 48-Pin QFN-48
- DiodesZetex AL1665S-13 LED Driver IC, 0.3/30 V 8-Pin SOIC
- DiodesZetex AL1663RS-13 LED Driver IC, -0.3/30 V 8-Pin SOIC
- DiodesZetex LED Driver IC, -0.3/30 V 8-Pin SOIC
- DiodesZetex LED Driver IC, 0.3/30 V 8-Pin SOIC
- onsemi NCL30486A2DR2G LED Driver IC, -0.3 to 30 V 300 mA 9-Pin SOIC
- onsemi LED Driver IC, -0.3 to 30 V 8-Pin SOIC
- onsemi NCL30488B4DR2G LED Driver IC, -0.3 to 30 V 8-Pin SOIC











