DiodesZetex AL1698-20CS7-13 LED Driver IC, 18V 7-Pin SO

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$15.93

(exc. GST)

$17.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25$0.637$15.93
50 - 75$0.621$15.53
100 - 475$0.607$15.18
500 - 1975$0.592$14.80
2000 +$0.578$14.45

*price indicative

Packaging Options:
RS Stock No.:
246-7409
Mfr. Part No.:
AL1698-20CS7-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

LED Driver IC

Input Voltage

18V

Input Voltage Type

AC

Dimming Operation

Triac

Mount Type

Surface

Package Type

SO

Number of Pins

7

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

1.35mm

Length

5.1mm

Standards/Approvals

RoHS

Series

AL1698

Width

3.8mm

Automotive Standard

No

The DiodesZetex AL1698 is a high performance, high power factor, high efficiency, and high current precision buck-boost and fly back dimmable LED driver for triac dimmable LED lamp applications. The AL1698 topology provides an accurate output current over wide line and load regulation. The wide switching frequency operates at Boundary Conduction Mode (BCM) to ease EMI/EMC design and testing, to meet the latest regulatory standards. The AL1698 is available in SO package.

Tight current Sense Tolerance of ±3% Low operation current of 310μA single Winding Inductor Wide range of dimmer Compatibility Integration of 600V/2A MOSFET Integration of HV JFE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy