Infineon ILD8150EXUMA1 LED Driver IC, 18V dc 1.5 A 8-Pin PG-DSO-8

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$11.03

(exc. GST)

$12.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,355 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5$2.206$11.03
10 - 95$2.14$10.70
100 - 245$2.078$10.39
250 - 495$2.016$10.08
500 +$1.958$9.79

*price indicative

Packaging Options:
RS Stock No.:
219-5975
Mfr. Part No.:
ILD8150EXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

1.5A

Product Type

LED Driver IC

Input Voltage

18V dc

Input Voltage Type

DC

Dimming Operation

PWM

Mount Type

Through Hole

Package Type

PG-DSO-8

Number of Pins

8

Maximum Output Voltage

80V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

1.7mm

Length

3.2mm

Standards/Approvals

RoHS

Width

4mm

Series

ILD8150

Minimum Output Voltage

8V dc

Automotive Standard

No

Infineon ILD8150 Series LED Driver IC, 1.5A Output Current, 18V Input Voltage - ILD8150EXUMA1


This LED driver IC is a Compact power-management component designed to regulate current for LED loads in low- to high-voltage applications. It operates from a DC input and supports pulse-width modulation dimming to control luminous intensity, functioning across a wide ambient temperature range for use in varied electronic assemblies.

Features and Benefits:


• Supports PWM dimming for precise brightness control
• Delivers up to 1.5 A output current for moderate LED loads
• Operates from an 18 Vdc input for common DC supplies
• Provides output voltage range from 8 Vdc to 80 V for flexible string configurations
• Withstands −40 °C to 150 °C for extended thermal margins
• RoHS-compliant construction for restricted-substance requirements

Applications


• Suitable for LED lighting modules requiring PWM dimming
• Ideal for high-voltage LED strings up to 80 V output
• Used with through-hole boards needing PG-DSO-8 package
• Can be used for industrial luminaires exposed to wide temperatures
• Appropriate for designs seeking a non-automotive alternative IC

What mounting method does it require?


It is intended for through-hole mounting suitable for plated-hole PCBs.

How many connection points are available for circuit integration?


The device provides eight pins for electrical interfacing.

What package form factor should be accommodated on the board?


The package is PG-DSO-8 and requires the corresponding footprint clearance.

Is the component rated to automotive specification?


It is not specified to automotive standard and should not be assumed suitable for vehicle-rated systems.

What is the maximum operating temperature for continuous use?


The maximum specified operating temperature is 150 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy