DiodesZetex LED Driver IC, 45V 100 mA 6-Pin SOT-26
- RS Stock No.:
- 246-6687
- Mfr. Part No.:
- BCR430UW6Q-7
- Brand:
- DiodesZetex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 246-6687
- Mfr. Part No.:
- BCR430UW6Q-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | LED Driver IC | |
| Output Current | 100mA | |
| Input Voltage | 45V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Mount Type | Surface | |
| Package Type | SOT-26 | |
| Number of Pins | 6 | |
| Maximum Output Voltage | 42V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Series | BCR430UW6Q | |
| Height | 1.1mm | |
| Width | 1.6mm | |
| Minimum Output Voltage | -0.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type LED Driver IC | ||
Output Current 100mA | ||
Input Voltage 45V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Mount Type Surface | ||
Package Type SOT-26 | ||
Number of Pins 6 | ||
Maximum Output Voltage 42V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Series BCR430UW6Q | ||
Height 1.1mm | ||
Width 1.6mm | ||
Minimum Output Voltage -0.5V | ||
Automotive Standard AEC-Q100 | ||
The DidoesZetex monolithically integrated linear LED controller designed to function as a Constant current Regulator (CCR) for linear LED driving. The device operates over a voltage range from 5V to 42V and regulates the output LED current up to 100mA, set by an external resistor. It is designed for driving LEDs in strings and will reduce current at increasing temperatures to self-protect. The low voltage drop during current regulation allows efficient driving of LED strings with a range of forward voltages and supply voltage tolerances. The LED current is adjustable between 5mA to 100mA with an external Resistor. No external capacitor is required for stable operation/The LED dimming is done using PWM.
Supply voltage of 5V to 42V and high power 1W dissipation in SOT26 LED current tolerance of ±5% at 95mA output current Thermal protection reduces LED current at elevated temperature Low typical saturation voltage of 115mV at 50mA
Related links
- DiodesZetex BCR430UW6Q-7 LED Driver IC, 45 V 100 mA 6-Pin SOT-26
- DiodesZetex LED Driver IC, 40 V 100 mA 6-Pin SOT-26
- DiodesZetex BCR405UW6Q-7 LED Driver IC, 40 V 100 mA 6-Pin SOT-26
- DiodesZetex BCR405UW6-7 LED Driver IC, 40 V 100 mA 6-Pin SOT-26
- DiodesZetex LED Driver IC, 56 V 30 mA 6-Pin SOT-26
- DiodesZetex LED Driver IC, 100 V 350 mA 6-Pin SOT-26
- DiodesZetex LED Driver IC, 40 V 500 mA 6-Pin SOT-26
- DiodesZetex AL5801W6-7 LED Driver IC, 100 V 350 mA 6-Pin SOT-26
